Add To Favorites
Photo Not Available
PC06P-16-26S 26 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.02000 $87.02
5 77.82400 $389.12
10 62.80000 $628.00
25 60.06240 $1,501.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APC06P-16-26S-ND
Copy   APC06P-16-26S-ND
Quantity Available Supplier Direct Ship : 16
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PC06P-16-26S

Copy   PC06P-16-26S
Description CONN PLUG FMALE 26POS SOLDER CUP
Copy   CONN PLUG FMALE 26POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

26 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Copy   26 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Documents & Media
Datasheets MIL-C-26482, Series 1 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PC
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 26
Shell Size - Insert 16-26
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Clear Chromate over Bright Cadmium
Contact Finish - Mating Gold
Color -
Ingress Protection -
Material Flammability Rating -
Features Potted
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 10-101980-161
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 16 1-20 UNEF
  • Unit Price $22.89000
  • A10-101980-161-ND
Additional Resources
Standard Package ? 1
Other Names APC06P-16-26S

18:29:10 12/9/2018