Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number APC06A-18-11P-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

PC06A-18-11P

Description CONN PLUG MALE 11POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

11 Position Circular Connector Plug, Male Pins Solder Cup Gold

Documents & Media
Datasheets MIL-C-26482, Series 1 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PC
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 11
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum, Clear Chromate over Bright Cadmium
Contact Finish Gold
Features -
Current Rating 13A
Voltage - Rated 1000VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APC06A-18-11P

08:16:18 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.02000 $113.02
5 105.93400 $529.67
10 88.08400 $880.84
25 81.40320 $2,035.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback