Add To Favorites
Photo Not Available
PC00E-8-4S 4 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.29000 $92.29
5 82.06600 $410.33
10 66.59900 $665.99
25 61.63520 $1,540.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APC00E-8-4S-ND
Copy   APC00E-8-4S-ND
Quantity Available Supplier Direct Ship : 96
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PC00E-8-4S

Copy   PC00E-8-4S
Description CONN RCPT FMALE 4POS SOLDER CUP
Copy   CONN RCPT FMALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Copy   4 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Documents & Media
Datasheets MIL-C-26482, Series 1 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PC
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 8-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Clear Chromate over Bright Cadmium
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Clear Chromate over Bright Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APC00E-8-4S

14:59:21 1/21/2019