Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number APC00A-12-10S-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

PC00A-12-10S

Description CONN RCPT FMALE 10POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Documents & Media
Datasheets MIL-C-26482, Series 1 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PC
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 10
Shell Size - Insert 12-10
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum, Clear Chromate over Bright Cadmium
Contact Finish Gold
Features -
Current Rating 7.5A
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 10-101980-121
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 12 3/4-20
  • Unit Price $21.16000
  • A10-101980-121-ND
Additional Resources
Standard Package ? 1
Other Names APC00A-12-10S

04:12:13 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.88000 $110.88
5 103.93400 $519.67
10 86.98100 $869.81
25 79.86600 $1,996.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback