Add To Favorites
Photo Not Available
PC00A-12-10P(SR) 10 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.61000 $117.61
5 105.73000 $528.65
10 91.67100 $916.71
25 84.12480 $2,103.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APC00A-12-10P(SR)-ND
Copy   APC00A-12-10P(SR)-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PC00A-12-10P(SR)

Copy   PC00A-12-10P(SR)
Description CONN RCPT MALE 10POS SOLDER CUP
Copy   CONN RCPT MALE 10POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Copy   10 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Documents & Media
Datasheets MIL-C-26482, Series 1 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PC
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 10
Shell Size - Insert 12-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Clear Chromate over Bright Cadmium
Contact Finish - Mating Gold
Color -
Ingress Protection -
Material Flammability Rating -
Features Backshell, Cable Clamp
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Clear Chromate over Bright Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APC00A-12-10P(SR)

09:39:18 10/22/2018