Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIMS3420-12-ND
Quantity Available Supplier Direct Ship : 19,757
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

MS3420-12

Description BUSHING FOR SZ 20,22 MS3057-12
Documents & Media
Product Training Modules Mil-DTL-5015 and AC Threaded Connectors
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-5015
Part Status Active
Accessory Type Bushing, Telescoping
For Use With/Related Products MS3057A Cable Clamp
Shell Size - Insert 20, 22
Material Rubber
Features -
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIMS3420-12
Q11410946

22:29:03 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.60698 $303.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback