Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS3128F20-41P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MS3128F20-41P

Description CONN RCPT MALE 41POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

41 Position Circular Connector Receptacle, Male Pins Crimp Gold

Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 41
Shell Size - Insert 20-41
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features Strain Relief
Current Rating 7.5A
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • MS3126F-20-41S - Amphenol Industrial Operations | MS3126F-20-41S-ND DigiKey Electronics
  • MS3126F-20-41S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 41POS GOLD CRIMP
  • Unit Price $80.64000
  • MS3126F-20-41S-ND
  • MS3116F-20-41S - Amphenol Industrial Operations | AMS3116F-20-41S-ND DigiKey Electronics
  • MS3116F-20-41S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 41POS SOLDER CUP
  • Unit Price $109.73000
  • AMS3116F-20-41S-ND
  • Photo Not Available
  • MS3126E20-41S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 41POS GOLD CRIMP
  • Unit Price $116.70000
  • AMS3126E20-41S-ND
  • Photo Not Available
  • MS3116E20-41S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 41POS SOLDER CUP
  • Unit Price $101.10000
  • AMS3116E20-41S-ND
Additional Resources
Standard Package ? 1
Other Names AMS3128F20-41P
MS3128F20-41P-ND

02:12:00 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.95000 $111.95
5 104.92600 $524.63
10 87.82200 $878.22
25 80.63440 $2,015.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback