Add To Favorites
Photo Not Available
MS3126F20-41PW-LC 41 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.08000 $90.08
5 84.48200 $422.41
10 63.97400 $639.74
25 61.12200 $1,528.05
50 57.86220 $2,893.11
100 55.00980 $5,500.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIMS3126F20-41PW-LC-ND
Copy   AIMS3126F20-41PW-LC-ND
Quantity Available Supplier Direct Ship : 17
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3126F20-41PW-LC

Copy   MS3126F20-41PW-LC
Description CONN PLUG HSG MALE 41POS INLINE
Copy   CONN PLUG HSG MALE 41POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

41 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut

Copy   41 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 41
Shell Size - Insert 20-41
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation W
Shell Material Aluminum
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Cable Clamp, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.531" (38.89mm)
Coupling Nut Material, Plating Aluminum, Olive Drab Chromate over Cadmium
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIMS3126F20-41PW-LC

01:18:46 10/16/2018