Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS3126F14-15SZ-ND
Quantity Available Supplier Direct Ship : 253
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

MS3126F14-15SZ

Description CONN PLUG FMALE 15POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

15 Position Circular Connector Plug, Female Sockets Crimp Gold

Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 15
Shell Size - Insert 14-15
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Bayonet Lock
Orientation Z
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features Strain Relief
Current Rating 7.5A, 13A
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • MS3180-14C - Amphenol PCD | 1591-1035-ND DigiKey Electronics
  • MS3180-14C
  • Amphenol PCD
  • PLUG COVER SHELL SIZE 14 CADMIUM
  • Unit Price $13.04000
  • 1591-1035-ND
Additional Resources
Standard Package ? 1
Other Names AMS3126F14-15SZ
MS3126F14-15SZ-ND

19:58:56 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.08000 $95.08
5 84.99800 $424.99
10 68.97000 $689.70
25 63.82520 $1,595.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback