Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 79.76000 $79.76
5 74.83000 $374.15
10 64.55100 $645.51
25 61.67280 $1,541.82
50 58.38360 $2,919.18
100 55.50550 $5,550.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MS3126F-18-11S-ND
Copy   MS3126F-18-11S-ND
Quantity Available 101
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3126F-18-11S

Copy   MS3126F-18-11S
Description CONN PLUG FMALE 11POS GOLD CRIMP
Copy   CONN PLUG FMALE 11POS GOLD CRIMP
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

11 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   11 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Online Catalog Military, MIL-DTL-26482 Series I, PT
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 11
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products
  • Photo Not Available
  • MS3112E18-11P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 11POS SOLDER CUP
  • Unit Price $35.68000
  • AMS3112E18-11P-ND
  • Photo Not Available
  • MS3122E18-11P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 11POS GOLD CRIMP
  • Unit Price $80.11000
  • AMS3122E18-11P-ND
  • Photo Not Available
  • MS3120E18-11P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 11POS GOLD CRIMP
  • Unit Price $80.68000
  • AMS3120E18-11P-ND
  • Photo Not Available
  • MS3120F18-11P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 11POS GOLD CRIMP
  • Unit Price $86.06000
  • AMS3120F18-11P-ND
Additional Resources
Standard Package ? 1
Other Names AMS3126F-18-11S-ND
MS3126F-18-11S-MIL
MS3126F18-11S

18:03:08 1/21/2019