USD
Favorite

Photo Not Available
MS3126E12-10SLC 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Price & Procurement
Supplier Direct Ship : 73 Can ship in approximately 8 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.97000 $41.97
5 34.94000 $174.70
10 32.01500 $320.15
25 29.21280 $730.32

Submit a request for quotation on quantities greater than those displayed.

MS3126E12-10SLC

Datasheet
Digi-Key Part Number AMS3126E12-10SLC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3126E12-10SLC
Copy  
Description CONN PLG HSG FMALE 10POS INLINE
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut

Copy  
Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 10
Shell Size - Insert 12-10
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

MS3180-12C

CONN PROTECTIVE COVER 12 OLIVE

Amphenol PCD

$10.68000 Details
Additional Resources
Standard Package 1
Other Names AMS3126E12-10SLC