Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS3124P14-19S-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

MS3124P14-19S

Description CONN RCPT FMALE 19POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

19 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 19
Shell Size - Insert 14-19
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 7.5A
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3116P14-19P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 19POS SOLDER CUP
  • Unit Price $39.32000
  • AMS3116P14-19P-ND
  • Photo Not Available
  • MS3116J14-19P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 19POS SOLDER CUP
  • Unit Price $87.06000
  • AMS3116J14-19P-ND
Associated Product
  • MS3181-14N - Amphenol PCD | 1591-1115-ND DigiKey Electronics
  • MS3181-14N
  • Amphenol PCD
  • RCPT COVER SHELL SIZE 14 CADMIUM
  • Unit Price $12.33000
  • 1591-1115-ND
  • MS3181-14C - Amphenol PCD | 1591-1046-ND DigiKey Electronics
  • MS3181-14C
  • Amphenol PCD
  • RCPT COVER SHELL SIZE 14 CADMIUM
  • Unit Price $13.57000
  • 1591-1046-ND
Additional Resources
Standard Package ? 1
Other Names AMS3124P14-19S
MS3124P14-19S-ND

15:25:03 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.10000 $109.10
5 101.67600 $508.38
10 85.09900 $850.99
25 78.12600 $1,953.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback