Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS3124E18-11S-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

MS3124E18-11S

Description CONN RCPT FMALE 11POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

11 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 11
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 13A
Voltage - Rated 1000VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3126F18-11P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 11POS GOLD CRIMP
  • Unit Price $85.32000
  • AMS3126F18-11P-ND
  • Photo Not Available
  • MS3126E18-11P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 11POS GOLD CRIMP
  • Unit Price $79.52000
  • AMS3126E18-11P-ND
  • Photo Not Available
  • MS3116F18-11P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 11POS SOLDER CUP
  • Unit Price $68.56000
  • AMS3116F18-11P-ND
  • Photo Not Available
  • MS3116E18-11P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 11POS SOLDER CUP
  • Unit Price $55.53000
  • AMS3116E18-11P-ND
Additional Resources
Standard Package ? 1
Other Names AMS3124E18-11S
MS3124E18-11S-ND

20:46:06 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.40000 $112.40
5 105.35200 $526.76
10 87.61300 $876.13
25 80.95360 $2,023.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback