Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS3124E14-19SW-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

MS3124E14-19SW

Description CONN RCPT FMALE 19POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

19 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 19
Shell Size - Insert 14-19
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation W
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 7.5A
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3116E14-19PW
  • Amphenol Industrial Operations
  • CONN PLUG MALE 19POS SOLDER CUP
  • Unit Price $44.71000
  • AMS3116E14-19PW-ND
  • Photo Not Available
  • MS3126F14-19PW
  • Amphenol Industrial Operations
  • CONN PLUG MALE 19POS GOLD CRIMP
  • Unit Price $79.81000
  • AMS3126F14-19PW-ND
  • Photo Not Available
  • MS3126E14-19PW
  • Amphenol Industrial Operations
  • CONN PLUG MALE 19POS GOLD CRIMP
  • Unit Price $75.02000
  • AMS3126E14-19PW-ND
Associated Product
  • MS3181-14N - Amphenol PCD | 1591-1115-ND DigiKey Electronics
  • MS3181-14N
  • Amphenol PCD
  • RCPT COVER SHELL SIZE 14 CADMIUM
  • Unit Price $12.33000
  • 1591-1115-ND
  • MS3181-14C - Amphenol PCD | 1591-1046-ND DigiKey Electronics
  • MS3181-14C
  • Amphenol PCD
  • RCPT COVER SHELL SIZE 14 CADMIUM
  • Unit Price $13.57000
  • 1591-1046-ND
Additional Resources
Standard Package ? 1
Other Names AMS3124E14-19SW
MS3124E14-19SW-ND

20:19:50 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.92000 $97.92
5 89.26800 $446.34
10 74.44300 $744.43
25 67.95800 $1,698.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback