Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS3122E20-39S-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

MS3122E20-39S

Description CONN RCPT FMALE 39POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

39 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 39
Shell Size - Insert 20-39
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 7.5A, 13A
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3126F20-39P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 39POS GOLD CRIMP
  • Unit Price $112.97000
  • AMS3126F20-39P-ND
  • Photo Not Available
  • MS3126E20-39P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 39POS GOLD CRIMP
  • Unit Price $107.88000
  • AMS3126E20-39P-ND
Additional Resources
Standard Package ? 1
Other Names AMS3122E20-39S
MS3122E20-39S-ND

02:12:07 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.09000 $118.09
5 106.15800 $530.79
10 92.05100 $920.51
25 84.47040 $2,111.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback