Add To Favorites
Photo Not Available
MS3122E18-30P 30 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.71000 $95.71
5 87.27200 $436.36
10 72.77400 $727.74
25 66.44400 $1,661.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3122E18-30P-ND
Copy   AMS3122E18-30P-ND
Quantity Available Supplier Direct Ship : 15
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3122E18-30P

Copy   MS3122E18-30P
Description CONN RCPT MALE 30POS GOLD CRIMP
Copy   CONN RCPT MALE 30POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

30 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   30 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 30
Shell Size - Insert 18-30
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3126E18-30S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 30POS GOLD CRIMP
  • Unit Price $106.04000
  • AMS3126E18-30S-ND
  • Photo Not Available
  • MS3126F18-30S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 30POS GOLD CRIMP
  • Unit Price $109.29000
  • AMS3126F18-30S-ND
Additional Resources
Standard Package ? 1
Other Names AMS3122E18-30P
MS3122E18-30P-ND

00:38:40 1/23/2019