Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS3121E14-15S-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

MS3121E14-15S

Description CONN RCPT FMALE 15POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

15 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 15
Shell Size - Insert 14-15
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 7.5A, 13A
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3126F14-15P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 15POS GOLD CRIMP
  • Unit Price $86.91000
  • AMS3126F14-15P-ND
  • Photo Not Available
  • MS3116F14-15P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 15POS SOLDER CUP
  • Unit Price $60.07000
  • AMS3116F14-15P-ND
  • Photo Not Available
  • MS3126E14-15P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 15POS GOLD CRIMP
  • Unit Price $79.60000
  • AMS3126E14-15P-ND
  • Photo Not Available
  • MS3116E14-15P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 15POS SOLDER CUP
  • Unit Price $48.44000
  • AMS3116E14-15P-ND
Additional Resources
Standard Package ? 1
Other Names AMS3121E14-15S
MS3121E14-15S-ND

05:46:00 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.31000 $97.31
5 84.08800 $420.44
10 70.12200 $701.22
25 65.32520 $1,633.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback