USD
Favorite

Photo Not Available
MS3120P10-6SLC 6 Position Circular Connector Receptacle Housing Panel Mount Potted
Price & Procurement
Supplier Direct Ship : 34 Can ship in approximately 8 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.94000 $42.94
5 35.73400 $178.67
10 32.73700 $327.37
25 29.87520 $746.88

Submit a request for quotation on quantities greater than those displayed.

MS3120P10-6SLC

Datasheet
Digi-Key Part Number AMS3120P10-6SLC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3120P10-6SLC
Copy  
Description CONN RCPT HSNG FMALE 6POS PNL MT
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6 Position Circular Connector Receptacle Housing Panel Mount Potted

Copy  
Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 6
Shell Size - Insert 10-6
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Potted
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

MS3181-10NW

CONN PROTECTIVE COVER 10 OLIVE

Amphenol PCD

$9.12000 Details
Additional Resources
Standard Package 1
Other Names AMS3120P10-6SLC