Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS3116P8-4P-ND
Quantity Available Supplier Direct Ship : 126
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

MS3116P8-4P

Description CONN PLUG MALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4 Position Circular Connector Plug, Male Pins Solder Cup Gold

Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 4
Shell Size - Insert 8-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 7.5A
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3111P8-4S
  • Amphenol Industrial Operations
  • CONN RCPT FMALE 4POS SOLDER CUP
  • Unit Price $27.38000
  • AMS3111P8-4S-ND
  • Photo Not Available
  • MS3111J8-4S
  • Amphenol Industrial Operations
  • CONN RCPT FMALE 4POS SOLDER CUP
  • Unit Price $78.74000
  • AMS3111J8-4S-ND
  • Photo Not Available
  • MS3110P8-4S
  • Amphenol Industrial Operations
  • CONN RCPT FMALE 4POS SOLDER CUP
  • Unit Price $27.63000
  • AMS3110P8-4S-ND
Additional Resources
Standard Package ? 1
Other Names AMS3116P8-4P
MS3116P8-4P-ND

03:59:38 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.81000 $21.81
5 17.90000 $89.50
10 16.48900 $164.89
25 15.08480 $377.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback