Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS3116P8-3S-ND
Quantity Available Supplier Direct Ship : 132
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

MS3116P8-3S

Description CONN PLUG FMALE 3POS SOLDER CUP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 8-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Voltage - Rated 600VAC
Current Rating 7.5A
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names MS3116P8-3S-ND

04:27:03 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.42000 $24.42
5 20.26000 $101.30
10 19.14800 $191.48
25 17.50280 $437.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback