Add To Favorites
Photo Not Available
MS3116P20-41SW 41 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Product Overview
Digi-Key Part Number AMS3116P20-41SW-ND
Copy   AMS3116P20-41SW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3116P20-41SW

Copy   MS3116P20-41SW
Description CONN PLUG FMALE 41POS SOLDER CUP
Copy   CONN PLUG FMALE 41POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

41 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Copy   41 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 41
Shell Size - Insert 20-41
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation W
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut, Potted
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AMS3116P20-41SW
MS3116P20-41SW-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.38000 $97.38
5 84.17400 $420.87
10 70.18400 $701.84
25 65.38520 $1,634.63

Submit a request for quotation on quantities greater than those displayed.

18:16:45 9/25/2018