Add To Favorites
Photo Not Available
MS3116J14-19P 19 Position Circular Connector Plug, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.06000 $87.06
5 77.84200 $389.21
10 62.81600 $628.16
25 60.07800 $1,501.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3116J14-19P-ND
Copy   AMS3116J14-19P-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3116J14-19P

Copy   MS3116J14-19P
Description CONN PLUG MALE 19POS SOLDER CUP
Copy   CONN PLUG MALE 19POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

19 Position Circular Connector Plug, Male Pins Solder Cup Gold

Copy   19 Position Circular Connector Plug, Male Pins Solder Cup Gold
Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 19
Shell Size - Insert 14-19
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3110P14-19S
  • Amphenol Industrial Operations
  • CONN RCPT FMALE 19POS SOLDER CUP
  • Unit Price $58.65000
  • AMS3110P14-19S-ND
  • Photo Not Available
  • MS3111P14-19S
  • Amphenol Industrial Operations
  • CONN RCPT FMALE 19POS SOLDER CUP
  • Unit Price $60.84000
  • AMS3111P14-19S-ND
  • Photo Not Available
  • MS3114P14-19S
  • Amphenol Industrial Operations
  • CONN RCPT FMALE 19POS SOLDER CUP
  • Unit Price $74.76000
  • AMS3114P14-19S-ND
  • Photo Not Available
  • MS3111J14-19S
  • Amphenol Industrial Operations
  • CONN RCPT FMALE 19POS SOLDER CUP
  • Unit Price $97.50000
  • AMS3111J14-19S-ND
Associated Product
  • MS3180-14C - Amphenol PCD | 1591-1035-ND DigiKey Electronics
  • MS3180-14C
  • Amphenol PCD
  • PLUG COVER SHELL SIZE 14 CADMIUM
  • Unit Price $13.04000
  • 1591-1035-ND
Additional Resources
Standard Package ? 1
Other Names AMS3116J14-19P
MS3116J14-19P-ND

06:45:40 12/12/2018