Add To Favorites
Photo Not Available
MS3116E8-3SX 3 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.92000 $27.92
5 23.16600 $115.83
10 21.10900 $211.09
25 19.26040 $481.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3116E8-3SX-ND
Copy   AMS3116E8-3SX-ND
Quantity Available Supplier Direct Ship : 85
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3116E8-3SX

Copy   MS3116E8-3SX
Description CONN PLUG FMALE 3POS SOLDER CUP
Copy   CONN PLUG FMALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Copy   3 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 8-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation X
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3112E8-3PX
  • Amphenol Industrial Operations
  • CONN RCPT MALE 3POS SOLDER CUP
  • Unit Price $102.10000
  • AMS3112E8-3PX-ND
  • Photo Not Available
  • MS3114E8-3PX
  • Amphenol Industrial Operations
  • CONN RCPT MALE 3POS SOLDER CUP
  • Unit Price $55.68000
  • AMS3114E8-3PX-ND
  • Photo Not Available
  • MS3110F8-3PX
  • Amphenol Industrial Operations
  • CONN RCPT MALE 3POS SOLDER CUP
  • Unit Price $41.92000
  • AMS3110F8-3PX-ND
Additional Resources
Standard Package ? 1
Other Names AMS3116E8-3SX
MS3116E8-3SX-ND

07:14:56 10/23/2018