Add To Favorites
Photo Not Available
MS3116E8-2P 2 Position Circular Connector Plug, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.46000 $23.46
5 19.94000 $99.70
10 18.38000 $183.80
25 16.81440 $420.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3116E8-2P-ND
Copy   AMS3116E8-2P-ND
Quantity Available Supplier Direct Ship : 99
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3116E8-2P

Copy   MS3116E8-2P
Description CONN PLUG MALE 2POS SOLDER CUP
Copy   CONN PLUG MALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2 Position Circular Connector Plug, Male Pins Solder Cup Gold

Copy   2 Position Circular Connector Plug, Male Pins Solder Cup Gold
Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert 8-2
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3112E8-2S
  • Amphenol Industrial Operations
  • CONN RCPT FMALE 2POS SOLDER CUP
  • Unit Price $17.74000
  • AMS3112E8-2S-ND
  • Photo Not Available
  • MS3111F8-2S
  • Amphenol Industrial Operations
  • CONN RCPT FMALE 2POS SOLDER CUP
  • Unit Price $40.86000
  • AMS3111F8-2S-ND
  • Photo Not Available
  • MS3114E8-2S
  • Amphenol Industrial Operations
  • CONN RCPT FMALE 2POS SOLDER CUP
  • Unit Price $54.89000
  • AMS3114E8-2S-ND
  • Photo Not Available
  • MS3110F8-2S
  • Amphenol Industrial Operations
  • CONN RCPT FMALE 2POS SOLDER CUP
  • Unit Price $41.11000
  • AMS3110F8-2S-ND
Additional Resources
Standard Package ? 1
Other Names AMS3116E8-2P
MS3116E8-2P-ND

21:12:47 1/22/2019