Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS3116E22-41S-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

MS3116E22-41S

Description CONN PLUG FMALE 41POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

41 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 41
Shell Size - Insert 22-41
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 7.5A, 13A
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3120F22-41P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 41POS GOLD CRIMP
  • Unit Price $129.39000
  • AMS3120F22-41P-ND
  • Photo Not Available
  • MS3124F22-41P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 41POS GOLD CRIMP
  • Unit Price $177.29000
  • AMS3124F22-41P-ND
  • Photo Not Available
  • MS3114E22-41P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 41POS SOLDER CUP
  • Unit Price $124.83000
  • AMS3114E22-41P-ND
  • Photo Not Available
  • MS3124E22-41P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 41POS GOLD CRIMP
  • Unit Price $149.09000
  • AMS3124E22-41P-ND
Additional Resources
Standard Package ? 1
Other Names AMS3116E22-41S
MS3116E22-41S-ND

07:16:43 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.69000 $119.69
5 112.12600 $560.63
10 95.30100 $953.01
25 89.22240 $2,230.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback