USD
Favorite

Photo Not Available
MS3116E14-12P 12 Position Circular Connector Plug, Male Pins Solder Cup
Price & Procurement
Supplier Direct Ship : 61 Can ship in approximately 8 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.37000 $42.37
5 35.27000 $176.35
10 32.31900 $323.19
25 29.49920 $737.48

Submit a request for quotation on quantities greater than those displayed.

MS3116E14-12P

Datasheet
Digi-Key Part Number AMS3116E14-12P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3116E14-12P
Copy  
Description CONN PLUG MALE 12POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12 Position Circular Connector Plug, Male Pins Solder Cup

Copy  
Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging Bulk 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 12
Shell Size - Insert 14-12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

MS3112E14-12S

CONN RCPT FMALE 12POS SOLDER CUP

Amphenol Industrial Operations

$41.24000 Details

MS3122E14-12S

CONN RCPT FMALE 12POS GOLD CRIMP

Amphenol Industrial Operations

$80.80000 Details

MS3111F14-12S

CONN RCPT FMALE 12POS SOLDER CUP

Amphenol Industrial Operations

$69.32000 Details

MS3110F14-12S

CONN RCPT FMALE 12POS SOLDER CUP

Amphenol Industrial Operations

$66.88000 Details

MS3120F14-12S

CONN RCPT FMALE 12POS GOLD CRIMP

Amphenol Industrial Operations

$97.23000 Details

MS3111E14-12S

CONN RCPT FMALE 12POS SOLDER CUP

Amphenol Industrial Operations

$57.82000 Details
Associated Product

MS3180-14C

CONN PROTECTIVE COVER 14 OLIVE

Amphenol PCD

$13.04000 Details
Additional Resources
Standard Package 1
Other Names AMS3116E14-12P
MS3116E14-12P-ND