USD
Favorite

Photo Not Available
MS3116E12-8S 8 Position Circular Connector Plug, Female Sockets Solder Cup
Price & Procurement
Supplier Direct Ship : 11 Can ship in approximately 8 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.72000 $42.72
5 35.56000 $177.80
10 32.58500 $325.85
25 29.73200 $743.30

Submit a request for quotation on quantities greater than those displayed.

MS3116E12-8S

Datasheet
Digi-Key Part Number AMS3116E12-8S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3116E12-8S
Copy  
Description CONN PLUG FMALE 8POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8 Position Circular Connector Plug, Female Sockets Solder Cup

Copy  
Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 8
Shell Size - Insert 12-8
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

MS3122E12-8P

CONN RCPT MALE 8POS GOLD CRIMP

Amphenol Industrial Operations

$68.39000 Details

MS3112E12-8P

CONN RCPT MALE 8POS SOLDER CUP

Amphenol Industrial Operations

$23.33000 Details

MS3121F12-8P

CONN RCPT MALE 8POS GOLD CRIMP

Amphenol Industrial Operations

$80.84000 Details

MS3114E12-8P

CONN RCPT MALE 8POS SOLDER CUP

Amphenol Industrial Operations

$64.47000 Details

MS3120F12-8P

CONN RCPT MALE 8POS GOLD CRIMP

Amphenol Industrial Operations

$75.17000 Details

MS3124E12-8P

CONN RCPT MALE 8POS GOLD CRIMP

Amphenol Industrial Operations

$85.19000 Details
Associated Product

MS3180-12C

CONN PROTECTIVE COVER 12 OLIVE

Amphenol PCD

$10.68000 Details
Additional Resources
Standard Package 1
Other Names AMS3116E12-8S
MS3116E12-8S-ND