Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.45000 $28.45
5 23.59600 $117.98
10 21.50800 $215.08
25 19.61840 $490.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3116E-8-4S-ND
Copy   AMS3116E-8-4S-ND
Quantity Available Supplier Direct Ship : 137
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3116E-8-4S

Copy   MS3116E-8-4S
Description CONN PLUG FMALE 4POS SOLDER CUP
Copy   CONN PLUG FMALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Copy   4 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 4
Shell Size - Insert 8-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • MS3112E8-4P - Amphenol Industrial Operations | AMS3112E8-4P-ND DigiKey Electronics
  • MS3112E8-4P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 4POS SOLDER CUP
  • Unit Price $16.24000
  • AMS3112E8-4P-ND
  • Photo Not Available
  • MS3111F8-4P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 4POS SOLDER CUP
  • Unit Price $39.32000
  • AMS3111F8-4P-ND
  • Photo Not Available
  • MS3114E8-4P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 4POS SOLDER CUP
  • Unit Price $53.35000
  • AMS3114E8-4P-ND
  • Photo Not Available
  • MS3110E8-4P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 4POS SOLDER CUP
  • Unit Price $26.83000
  • AMS3110E8-4P-ND
You May Also Be Interested In
  • PT06E-8-4S(SR) - Amphenol Industrial Operations | PT06E-8-4S(SR)-ND DigiKey Electronics
  • PT06E-8-4S(SR)
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 4POS SOLDER CUP
  • Unit Price $36.48000
  • PT06E-8-4S(SR)-ND
  • PT06A-8-4S(SR) - Amphenol Industrial Operations | PT06A-8-4S(SR)-ND DigiKey Electronics
  • PT06A-8-4S(SR)
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 4POS SOLDER CUP
  • Unit Price $30.49000
  • PT06A-8-4S(SR)-ND
Additional Resources
Standard Package ? 1
Other Names AMS3116E-8-4S
MS3116E-8-4S-ND
MS3116E8-4S
S71-300608-04S

22:32:36 12/18/2018