Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Product Overview
Digi-Key Part Number AMS3116E-8-2S-ND
Quantity Available Supplier Direct Ship : 32
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

MS3116E-8-2S

Description CONN PLUG FMALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 2
Shell Size - Insert 8-2
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 7.5A
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • MS3112E8-2P - Amphenol Industrial Operations | AMS3112E8-2P-ND DigiKey Electronics
  • MS3112E8-2P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 2POS SOLDER CUP
  • Unit Price $15.45000
  • AMS3112E8-2P-ND
  • Photo Not Available
  • MS3111F8-2P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 2POS SOLDER CUP
  • Unit Price $38.68000
  • AMS3111F8-2P-ND
  • Photo Not Available
  • MS3114E8-2P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 2POS SOLDER CUP
  • Unit Price $52.71000
  • AMS3114E8-2P-ND
  • Photo Not Available
  • MS3111E8-2P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 2POS SOLDER CUP
  • Unit Price $25.91000
  • AMS3111E8-2P-ND
Additional Resources
Standard Package ? 1
Other Names AMS3116E-8-2S
MS3116E-8-2S-ND
MS3116E8-2S

01:29:05 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.67000 $25.67
5 21.27400 $106.37
10 19.39900 $193.99
25 18.39560 $459.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback