Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS3114F10-6P-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

MS3114F10-6P

Description CONN RCPT MALE 6POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 10-6
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features Strain Relief
Current Rating 7.5A
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • MS3181-10C - Amphenol PCD | 1591-1039-ND DigiKey Electronics
  • MS3181-10C
  • Amphenol PCD
  • RCPT COVER SHELL SIZE 10 CADMIUM
  • Unit Price $13.09000
  • 1591-1039-ND
  • MS3181-10NW - Amphenol PCD | 1591-1041-ND DigiKey Electronics
  • MS3181-10NW
  • Amphenol PCD
  • RCPT COVER SHELL SIZE 10 CADMIUM
  • Unit Price $9.12000
  • 1591-1041-ND
Additional Resources
Standard Package ? 1
Other Names AMS3114F10-6P

10:31:13 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.30000 $98.30
5 84.96200 $424.81
10 70.85500 $708.55
25 64.68000 $1,617.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback