Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number AMS3112E-22-55P-ND
Quantity Available 59
Can ship immediately
Manufacturer

Manufacturer Part Number

MS3112E22-55P

Description CONN RCPT MALE 55POS SOLDER CUP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

55 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Online Catalog Military, MIL-DTL-26482 Series I
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 55
Shell Size - Insert 22-55
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 7.5A
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 71-300222-55P
AMS3112E-22-55P
AMS3112E-22-55P-MIL
MS3112E-22-55P
MS3112E-22-55P-ND
MS3112E2255P

17:45:02 6/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 75.16000 $75.16
5 68.46600 $342.33
10 61.02400 $610.24
25 57.67560 $1,441.89
50 53.95460 $2,697.73
100 50.60560 $5,060.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback