Add To Favorites
Photo Not Available
MS3112E14-18PW 18 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Product Overview
Digi-Key Part Number AMS3112E14-18PW-ND
Copy   AMS3112E14-18PW-ND
Quantity Available Supplier Direct Ship : 136
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3112E14-18PW

Copy   MS3112E14-18PW
Description CONN RCPT MALE 18POS SOLDER CUP
Copy   CONN RCPT MALE 18POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

18 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Copy   18 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 18
Shell Size - Insert 14-18
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation W
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3126F14-18SW
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 18POS GOLD CRIMP
  • Unit Price $87.78000
  • AMS3126F14-18SW-ND
  • Photo Not Available
  • MS3126E14-18SW
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 18POS GOLD CRIMP
  • Unit Price $78.59000
  • AMS3126E14-18SW-ND
  • Photo Not Available
  • MS3116F14-18SW
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 18POS SOLDER CUP
  • Unit Price $72.06000
  • AMS3116F14-18SW-ND
Associated Product
  • MS3181-14N - Amphenol PCD | 1591-1115-ND DigiKey Electronics
  • MS3181-14N
  • Amphenol PCD
  • RCPT COVER SHELL SIZE 14 CADMIUM
  • Unit Price $13.00000
  • 1591-1115-ND
  • MS3181-14C - Amphenol PCD | 1591-1046-ND DigiKey Electronics
  • MS3181-14C
  • Amphenol PCD
  • RCPT COVER SHELL SIZE 14 CADMIUM
  • Unit Price $13.57000
  • 1591-1046-ND
Additional Resources
Standard Package ? 1
Other Names AMS3112E14-18PW
MS3112E14-18PW-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.31000 $30.31
5 25.11600 $125.58
10 22.89500 $228.95
25 20.90720 $522.68

Submit a request for quotation on quantities greater than those displayed.

13:39:40 9/19/2018