USD
Favorite

Photo Not Available
MS3111F8-3P 3 Position Circular Connector Receptacle, Male Pins Solder Cup
Price & Procurement
Supplier Direct Ship : 9 Can ship in approximately 8 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.66000 $41.66
5 34.68800 $173.44
10 31.76800 $317.68
25 28.99800 $724.95

Submit a request for quotation on quantities greater than those displayed.

MS3111F8-3P

Datasheet
Digi-Key Part Number AMS3111F8-3P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3111F8-3P
Copy  
Description CONN RCPT MALE 3POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy  
Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 8-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Cable Clamp
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MS3116F-8-3S

CONN PLUG FMALE 3POS SOLDER CUP

Amphenol Industrial Operations

$40.66000 Details

MS3116E-8-3S

CONN PLUG FMALE 3POS SOLDER CUP

Amphenol Industrial Operations

$27.92000 Details
Additional Resources
Standard Package 1
Other Names AMS3111F8-3P
MS3111F8-3P-ND