Add To Favorites
Photo Not Available
MS3110E22-41S 41 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.60000 $116.60
5 109.24000 $546.20
10 94.71100 $947.11
25 86.91840 $2,172.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3110E22-41S-ND
Copy   AMS3110E22-41S-ND
Quantity Available Supplier Direct Ship : 12
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3110E22-41S

Copy   MS3110E22-41S
Description CONN RCPT FMALE 41POS SOLDER CUP
Copy   CONN RCPT FMALE 41POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

41 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Copy   41 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 41
Shell Size - Insert 22-41
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3126F22-41P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 41POS GOLD CRIMP
  • Unit Price $129.60000
  • AMS3126F22-41P-ND
  • Photo Not Available
  • MS3116F22-41P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 41POS SOLDER CUP
  • Unit Price $112.23000
  • AMS3116F22-41P-ND
  • Photo Not Available
  • MS3126E22-41P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 41POS GOLD CRIMP
  • Unit Price $129.05000
  • AMS3126E22-41P-ND
  • Photo Not Available
  • MS3116E22-41P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 41POS SOLDER CUP
  • Unit Price $103.85000
  • AMS3116E22-41P-ND
Additional Resources
Standard Package ? 1
Other Names AMS3110E22-41S
MS3110E22-41S-ND

15:24:26 12/13/2018