USD
Favorite

Photo Not Available
MS3110E10-98S 6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Price & Procurement
Supplier Direct Ship : 22 Can ship in approximately 8 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.22000 $41.22
5 34.30000 $171.50
10 31.42600 $314.26
25 28.69360 $717.34

Submit a request for quotation on quantities greater than those displayed.

MS3110E10-98S

Datasheet
Digi-Key Part Number AMS3110E10-98S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3110E10-98S
Copy  
Description CONN RCPT FMALE 6POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy  
Documents & Media
Datasheets PT Series Catalog
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 10-98
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

MS3181-10NW

CONN PROTECTIVE COVER 10 OLIVE

Amphenol PCD

$9.12000 Details
Additional Resources
Standard Package 1
Other Names AMS3110E10-98S