Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS3108E32-15S-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MS3108E32-15S

Description CONN PLUG FMALE 8POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

8 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 8
Shell Size - Insert 32-15
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating -
Voltage - Rated 900VAC, 1250VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3102E32-15P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 8POS SOLDER CUP
  • Unit Price $46.45000
  • AMS3102E32-15P-ND
Additional Resources
Standard Package ? 1
Other Names AMS3108E32-15S
MS3108E32-15S-ND
U10-169832-15S

16:26:45 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.60000 $119.60
5 112.06000 $560.30
10 95.24100 $952.41
25 89.16480 $2,229.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback