Add To Favorites
Photo Not Available
MS3108E22-16S 9 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.70000 $87.70
5 82.24600 $411.23
10 65.38700 $653.87
25 59.89200 $1,497.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3108E22-16S-ND
Copy   AMS3108E22-16S-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3108E22-16S

Copy   MS3108E22-16S
Description CONN PLUG FMALE 9POS SOLDER CUP
Copy   CONN PLUG FMALE 9POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

9 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   9 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 9
Shell Size - Insert 22-16
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3102E22-16P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 9POS SOLDER CUP
  • Unit Price $24.40000
  • AMS3102E22-16P-ND
Additional Resources
Standard Package ? 1
Other Names AMS3108E22-16S
MS3108E22-16S-ND
U10-169822-16S

06:16:55 10/20/2018