Add To Favorites
Photo Not Available
MS3108A20-33P 11 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.36000 $88.36
5 82.86200 $414.31
10 63.06700 $630.67
25 61.64360 $1,541.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3108A20-33P-ND
Copy   AMS3108A20-33P-ND
Quantity Available Supplier Direct Ship : 22
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3108A20-33P

Copy   MS3108A20-33P
Description CONN PLUG MALE 11POS SOLDER CUP
Copy   CONN PLUG MALE 11POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

11 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   11 Position Circular Connector Plug, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 11
Shell Size - Insert 20-33
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3102A20-33S
  • Amphenol Industrial Operations
  • CONN RCPT FMALE 11POS SOLDER CUP
  • Unit Price $38.62000
  • AMS3102A20-33S-ND
  • Photo Not Available
  • MS3100A20-33S
  • Amphenol Industrial Operations
  • CONN RCPT FMALE 11POS SOLDER CUP
  • Unit Price $54.78000
  • AMS3100A20-33S-ND
Associated Product
  • 97-3057-1012-1 - Amphenol Industrial Operations | 97-3057-1012-1-ND DigiKey Electronics
  • 97-3057-1012-1
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 20/22 OLIVE
  • Unit Price $9.46000
  • 97-3057-1012-1-ND
  • 97-79-513-12 - Amphenol Industrial Operations | 97-79-513-12-ND DigiKey Electronics
  • 97-79-513-12
  • Amphenol Industrial Operations
  • BUSHING 20,22 3/4OD
  • Unit Price $1.09000
  • 97-79-513-12-ND
  • 97-3057-1012 - Amphenol Industrial Operations | 97-3057-1012-ND DigiKey Electronics
  • 97-3057-1012
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 20/22 OLIVE
  • Unit Price $7.83000
  • 97-3057-1012-ND
  • Photo Not Available
  • 10-305200-203
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 20/22 OLIVE
  • Unit Price $22.62000
  • A10-305200-203-ND
Additional Resources
Standard Package ? 1
Other Names AMS3108A20-33P
MS3108A20-33P-ND
U61-168820-33P

12:12:32 12/14/2018