Add To Favorites
Photo Not Available
MS3108A20-17S 6 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.77000 $91.77
5 86.06600 $430.33
10 65.50000 $655.00
25 60.64520 $1,516.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3108A20-17S-ND
Copy   AMS3108A20-17S-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3108A20-17S

Copy   MS3108A20-17S
Description CONN PLUG FMALE 6POS SOLDER CUP
Copy   CONN PLUG FMALE 6POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   6 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 6
Shell Size - Insert 20-17
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3102A20-17P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 6POS SOLDER CUP
  • Unit Price $31.22000
  • AMS3102A20-17P-ND
Associated Product
  • 97-3057-1012-1 - Amphenol Industrial Operations | 97-3057-1012-1-ND DigiKey Electronics
  • 97-3057-1012-1
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 20/22 OLIVE
  • Unit Price $9.46000
  • 97-3057-1012-1-ND
  • 97-79-513-12 - Amphenol Industrial Operations | 97-79-513-12-ND DigiKey Electronics
  • 97-79-513-12
  • Amphenol Industrial Operations
  • BUSHING 20,22 3/4OD
  • Unit Price $1.09000
  • 97-79-513-12-ND
  • 97-3057-1012 - Amphenol Industrial Operations | 97-3057-1012-ND DigiKey Electronics
  • 97-3057-1012
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 20/22 OLIVE
  • Unit Price $7.83000
  • 97-3057-1012-ND
  • Photo Not Available
  • 10-305200-203
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 20/22 OLIVE
  • Unit Price $22.62000
  • A10-305200-203-ND
Additional Resources
Standard Package ? 1
Other Names AMS3108A20-17S
MS3108A20-17S-ND
U61-168820-17S

18:29:05 12/14/2018