Add To Favorites
Photo Not Available
MS3108A20-15S 7 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.28000 $92.28
5 84.10600 $420.53
10 66.20700 $662.07
25 61.30480 $1,532.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3108A20-15S-ND
Copy   AMS3108A20-15S-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3108A20-15S

Copy   MS3108A20-15S
Description CONN PLUG FMALE 7POS SOLDER CUP
Copy   CONN PLUG FMALE 7POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

7 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   7 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 7
Shell Size - Insert 20-15
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3102A20-15P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 7POS SOLDER CUP
  • Unit Price $28.77000
  • AMS3102A20-15P-ND
  • Photo Not Available
  • MS3100A20-15P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 7POS SOLDER CUP
  • Unit Price $47.40000
  • AMS3100A20-15P-ND
  • Photo Not Available
  • MS3102C20-15P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 7POS SOLDER CUP
  • Unit Price $24.40000
  • AMS3102C20-15P-ND
Associated Product
  • 97-3057-1012-1 - Amphenol Industrial Operations | 97-3057-1012-1-ND DigiKey Electronics
  • 97-3057-1012-1
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 20/22 OLIVE
  • Unit Price $9.46000
  • 97-3057-1012-1-ND
  • 97-79-513-12 - Amphenol Industrial Operations | 97-79-513-12-ND DigiKey Electronics
  • 97-79-513-12
  • Amphenol Industrial Operations
  • BUSHING 20,22 3/4OD
  • Unit Price $1.09000
  • 97-79-513-12-ND
  • 97-3057-1012 - Amphenol Industrial Operations | 97-3057-1012-ND DigiKey Electronics
  • 97-3057-1012
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 20/22 OLIVE
  • Unit Price $7.83000
  • 97-3057-1012-ND
  • Photo Not Available
  • 10-305200-203
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 20/22 OLIVE
  • Unit Price $22.62000
  • A10-305200-203-ND
Additional Resources
Standard Package ? 1
Other Names AMS3108A20-15S
MS3108A20-15S-ND
U61-168820-15S

23:32:14 12/18/2018