Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS3106F32-7S-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MS3106F32-7S

Description CONN PLUG FMALE 35POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

35 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-5015
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 35
Shell Size - Insert 32-7
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features Strain Relief
Current Rating -
Voltage - Rated -
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3100F32-7P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 35POS SOLDER CUP
  • Unit Price $90.11000
  • AMS3100F32-7P-ND
  • Photo Not Available
  • MS3100R32-7P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 35POS SOLDER CUP
  • Unit Price $71.85000
  • AMS3100R32-7P-ND
  • Photo Not Available
  • MS3102R32-7P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 35POS SOLDER CUP
  • Unit Price $46.70000
  • AMS3102R32-7P-ND
Additional Resources
Standard Package ? 1
Other Names AMS3106F32-7S
MS3106F32-7S-ND

15:11:17 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.33000 $108.33
5 106.46400 $532.32
10 83.56900 $835.69
25 78.41640 $1,960.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback