Add To Favorites
Photo Not Available
MS3106E36-15S 35 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Overview
Digi-Key Part Number AMS3106E36-15S-ND
Copy   AMS3106E36-15S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3106E36-15S

Copy   MS3106E36-15S
Description CONN PLUG FMALE 35POS SOLDER CUP
Copy   CONN PLUG FMALE 35POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

35 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   35 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 35
Shell Size - Insert 36-15
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening 1.250" (31.75mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AMS3106E36-15S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.92000 $96.92
5 88.37400 $441.87
10 73.69400 $736.94
25 67.26720 $1,681.68

Submit a request for quotation on quantities greater than those displayed.

10:04:30 9/19/2018