Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS3106A36-9S-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

MS3106A36-9S

Description CONN PLUG FMALE 31POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

31 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 31
Shell Size - Insert 36-9
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating -
Voltage - Rated 500VAC, 700VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 97-3057-1024-1 - Amphenol Industrial Operations | 97-3057-1024-1-ND DigiKey Electronics
  • 97-3057-1024-1
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ36 2-18 OLIVE
  • Unit Price $22.66000
  • 97-3057-1024-1-ND
  • 97-3057-1024 - Amphenol Industrial Operations | 97-3057-1024-ND DigiKey Electronics
  • 97-3057-1024
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ36 2-18 OLIVE
  • Unit Price $12.73000
  • 97-3057-1024-ND
  • 97-79-513-24 - Amphenol Industrial Operations | 97-79-513-24-ND DigiKey Electronics
  • 97-79-513-24
  • Amphenol Industrial Operations
  • CIRCULAR BUSHING SIZE 36
  • Unit Price $1.63350
  • 97-79-513-24-ND
  • Photo Not Available
  • MS3057-24C
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 36 1 3/4-18
  • Unit Price $42.68000
  • AMS3057-24C-ND
Additional Resources
Standard Package ? 1
Other Names AMS3106A36-9S
U61-168636-09S

22:38:55 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.73000 $97.73
5 89.11000 $445.55
10 74.31900 $743.19
25 67.84040 $1,696.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback