Add To Favorites
Photo Not Available
MS3106A36-4S 3 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.02000 $93.02
5 83.15200 $415.76
10 67.47800 $674.78
25 62.46000 $1,561.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3106A36-4S-ND
Copy   AMS3106A36-4S-ND
Quantity Available Supplier Direct Ship : 29
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3106A36-4S

Copy   MS3106A36-4S
Description CONN PLUG FMALE 3POS SOLDER CUP
Copy   CONN PLUG FMALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   3 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 36-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 97-3057-1024-1 - Amphenol Industrial Operations | 97-3057-1024-1-ND DigiKey Electronics
  • 97-3057-1024-1
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ36 2-18 OLIVE
  • Unit Price $23.34000
  • 97-3057-1024-1-ND
  • 97-3057-1024 - Amphenol Industrial Operations | 97-3057-1024-ND DigiKey Electronics
  • 97-3057-1024
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ36 2-18 OLIVE
  • Unit Price $13.11000
  • 97-3057-1024-ND
  • 97-79-513-24 - Amphenol Industrial Operations | 97-79-513-24-ND DigiKey Electronics
  • 97-79-513-24
  • Amphenol Industrial Operations
  • CIRCULAR BUSHING SIZE 36
  • Unit Price $1.76129
  • 97-79-513-24-ND
  • Photo Not Available
  • MS3057-24C
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 36 1 3/4-18
  • Unit Price $42.68000
  • AMS3057-24C-ND
Additional Resources
Standard Package ? 1
Other Names AMS3106A36-4S
U61-168636-04S

22:38:33 10/17/2018