Add To Favorites
Photo Not Available
MS3106A24-6P 8 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.94000 $118.94
5 113.20600 $566.03
10 104.08300 $1,040.83
25 100.91920 $2,522.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3106A24-6P-ND
Copy   AMS3106A24-6P-ND
Quantity Available Supplier Direct Ship : 115
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3106A24-6P

Copy   MS3106A24-6P
Description CONN PLUG MALE 8POS SOLDER CUP
Copy   CONN PLUG MALE 8POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

8 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   8 Position Circular Connector Plug, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 8
Shell Size - Insert 24-6
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 97-3057-1016 - Amphenol Industrial Operations | 97-3057-1016-ND DigiKey Electronics
  • 97-3057-1016
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 24/28 OLIVE
  • Unit Price $7.80000
  • 97-3057-1016-ND
  • 97-3057-1016-1 - Amphenol Industrial Operations | 97-3057-1016-1-ND DigiKey Electronics
  • 97-3057-1016-1
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 24/28 OLIVE
  • Unit Price $12.75000
  • 97-3057-1016-1-ND
  • 97-79-513-16 - Amphenol Industrial Operations | 97-79-513-16-ND DigiKey Electronics
  • 97-79-513-16
  • Amphenol Industrial Operations
  • BUSHING 24,28 15/16OD
  • Unit Price $1.43000
  • 97-79-513-16-ND
  • Photo Not Available
  • MS3057-16C
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 24/28
  • Unit Price $22.39000
  • AMS3057-16C-ND
Additional Resources
Standard Package ? 1
Other Names AMS3106A24-6P
U61-168624-06P

08:38:24 10/20/2018