Add To Favorites
Photo Not Available
MS3106A22-12P 5 Position Circular Connector Plug, Male Pins Solder Cup Silver
Product Overview
Digi-Key Part Number AMS3106A22-12P-ND
Copy   AMS3106A22-12P-ND
Quantity Available Supplier Direct Ship : 93
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3106A22-12P

Copy   MS3106A22-12P
Description CONN PLUG MALE 5POS SOLDER CUP
Copy   CONN PLUG MALE 5POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   5 Position Circular Connector Plug, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 5
Shell Size - Insert 22-12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3102A22-12S
  • Amphenol Industrial Operations
  • CONN RCPT FMALE 5POS SOLDER CUP
  • Unit Price $86.70000
  • AMS3102A22-12S-ND
  • Photo Not Available
  • MS3100A22-12S
  • Amphenol Industrial Operations
  • CONN RCPT FMALE 5POS SOLDER CUP
  • Unit Price $40.18000
  • AMS3100A22-12S-ND
Associated Product
  • 97-3057-1012-1 - Amphenol Industrial Operations | 97-3057-1012-1-ND DigiKey Electronics
  • 97-3057-1012-1
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 20/22 OLIVE
  • Unit Price $8.54000
  • 97-3057-1012-1-ND
  • 97-79-513-12 - Amphenol Industrial Operations | 97-79-513-12-ND DigiKey Electronics
  • 97-79-513-12
  • Amphenol Industrial Operations
  • BUSHING 20,22 3/4OD
  • Unit Price $1.09000
  • 97-79-513-12-ND
  • 97-3057-1012 - Amphenol Industrial Operations | 97-3057-1012-ND DigiKey Electronics
  • 97-3057-1012
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 20/22 OLIVE
  • Unit Price $7.07000
  • 97-3057-1012-ND
  • Photo Not Available
  • 10-305200-203
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 20/22 OLIVE
  • Unit Price $22.62000
  • A10-305200-203-ND
Additional Resources
Standard Package ? 1
Other Names AMS3106A22-12P
MS3106A22-12P-ND
U61-168622-12P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.17000 $97.17
5 88.56800 $442.84
10 78.04300 $780.43
25 73.29160 $1,832.29

Submit a request for quotation on quantities greater than those displayed.

03:15:53 9/24/2018