Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS3106A20-9P-ND
Quantity Available Supplier Direct Ship : 338
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

MS3106A20-9P

Description CONN PLUG MALE 8POS SOLDER CUP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

8 Position Circular Connector Plug, Male Pins Solder Cup Silver

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 8
Shell Size - Insert 20-9
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Voltage - Rated -
Current Rating -
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names MS3106A20-9P-ND
U61-168620-09P

16:31:14 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.08000 $29.08
5 24.10200 $120.51
10 21.96400 $219.64
25 20.04800 $501.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback