Add To Favorites
Photo Not Available
MS3106A16S-15P 2 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.55000 $22.55
5 18.52000 $92.60
10 17.06000 $170.60
25 15.60560 $390.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3106A16S-15P-ND
Copy   AMS3106A16S-15P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3106A16S-15P

Copy   MS3106A16S-15P
Description CONN PLUG MALE 2POS SOLDER CUP
Copy   CONN PLUG MALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   2 Position Circular Connector Plug, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert 16S-15
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 97-3057-1008 - Amphenol Industrial Operations | 97-3057-1008-ND DigiKey Electronics
  • 97-3057-1008
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ16/16S 7/8-20
  • Unit Price $9.25000
  • 97-3057-1008-ND
  • 97-79-513-8 - Amphenol Industrial Operations | 97-79-513-8-ND DigiKey Electronics
  • 97-79-513-8
  • Amphenol Industrial Operations
  • CONN BUSHING 16 16S BLACK
  • Unit Price $0.76000
  • 97-79-513-8-ND
  • 97-3057-1008-1 - Amphenol Industrial Operations | 97-3057-1008-1-ND DigiKey Electronics
  • 97-3057-1008-1
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ16/16S 7/8-20
  • Unit Price $10.92000
  • 97-3057-1008-1-ND
  • Photo Not Available
  • MS3057-8C
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ16/16S 7/8-20
  • Unit Price $22.96000
  • AMS3057-8C-ND
Additional Resources
Standard Package ? 1
Other Names AMS3106A16S-15P
U61-168616-15P

16:45:32 3/20/2019