Add To Favorites
Photo Not Available
MS3106A12S-4P 1 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.22000 $19.22
5 15.78000 $78.90
10 14.53900 $145.39
25 13.29920 $332.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3106A12S-4P-ND
Copy   AMS3106A12S-4P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3106A12S-4P

Copy   MS3106A12S-4P
Description CONN PLUG MALE 1POS SOLDER CUP
Copy   CONN PLUG MALE 1POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   1 Position Circular Connector Plug, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 1
Shell Size - Insert 12S-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 97-3057-1004 - Amphenol Industrial Operations | 97-3057-1004-ND DigiKey Electronics
  • 97-3057-1004
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 10SL/12S
  • Unit Price $8.41000
  • 97-3057-1004-ND
  • 97-79-513-4 - Amphenol Industrial Operations | 97-79-513-4-ND DigiKey Electronics
  • 97-79-513-4
  • Amphenol Industrial Operations
  • CONN BUSHING 10SL 12S BLACK
  • Unit Price $1.13000
  • 97-79-513-4-ND
  • 97-3057-1004-1 - Amphenol Industrial Operations | 97-3057-1004-1-ND DigiKey Electronics
  • 97-3057-1004-1
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 10SL/12S
  • Unit Price $10.17000
  • 97-3057-1004-1-ND
  • 97-79-513-3 - Amphenol Industrial Operations | 97-79-513-3-ND DigiKey Electronics
  • 97-79-513-3
  • Amphenol Industrial Operations
  • CONN BUSHING 10SL 12S BLACK
  • Unit Price $0.95000
  • 97-79-513-3-ND
Additional Resources
Standard Package ? 1
Other Names AMS3106A12S-4P
MS3106A12S-4P-ND
U61-168612-04P

10:42:16 1/16/2019