Add To Favorites
Photo Not Available
MS3102R28-4P 9 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Overview
Digi-Key Part Number AMS3102R28-4P-ND
Copy   AMS3102R28-4P-ND
Quantity Available Supplier Direct Ship : 1
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102R28-4P

Copy   MS3102R28-4P
Description CONN RCPT MALE 9POS SOLDER CUP
Copy   CONN RCPT MALE 9POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

9 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   9 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-5015
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 9
Shell Size - Insert 28-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.625" (41.28mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AMS3102R28-4P
MS3102R28-4P-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.45000 $22.45
5 18.44000 $92.20
10 17.00100 $170.01
25 15.54960 $388.74

Submit a request for quotation on quantities greater than those displayed.

04:50:13 9/25/2018